Pneumatic Test Kit for 700G Series Pressure Gauge Under 1000PSI

$769.95 ea


  • Part no.: 2173431
  • Manufacturer: FLUKE CORPORATION
  • Manufacturer no.: FLUKE-700PTPK
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $769.95
5+ $699.95

Pneumatic Test Kit


Features:

  • Combine with any Fluke-700G Series Gauge, 1,000 psi or less, to make a complete pressure testing kit
  • Generate pressure up to 600 psi, 40 bar with the 700PTP-1 test pump.
  • Connect the 700G Series gauge directly to the included PTP-1 hand pump
  • Includes hoses and adapters for connecting to the pressure device to be tested
  • Hard case protects pump and gauge and allows gauge to remain connected to the pump

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product