Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 5 Position 4.2MM Straight Bag

View 39014050: 5557 5 Contact Female Power Connector Receptacle (Discrete Wire Housing)

39014050: 5557 5 Contact Female Power Connector Receptacle (Discrete Wire Housing)


Image is representative only
Molex Inc.
Jameco Part no. 1968726
Manufacturer MOLEX INC.
Manufacturer no. 39014050
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
24000+ $0.25
120000+ $0.22
240000+ $0.20
NOTE:
  • • Order in multiples of 24,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

5 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE


MINIFIT JR RCPT SR V-2 5CKT


Report a problem
Suggest a product
Specification Value
Family5557
Maximum Current Rating12A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length22.2mm
Specification Value
Product TypeConnector Discrete Wire Housing
TypeHousing
GenderRCP
Number of Contacts5
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.