Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

$2.15 ea


  • Part no.: 836078
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2575T-ADJ/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
45+ $2.15
225+ $1.89
450+ $1.75
NOTE:
  • • Order in multiples of 45
DC to DC Converter Single Step Down 4 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2575-ADJ
Output Voltage1.23V to 37V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product