Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

N

Oscilloscope, Digital, Handheld
625MS/S, 60MHZ, Probe Included

View FLUKE 190-062/AM/S: Portable Oscilloscope (Test & Measurement)

FLUKE 190-062/AM/S: Portable Oscilloscope (Test & Measurement)

View Larger Image
Image is representative only
Fluke Corporation
Jameco Part no. 2173511
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE 190-062/AM/S
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3,399.95

# of Unit Price
1+ $3,399.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Portable Oscilloscope

Features:

  • Two independent floating isolated inputs
  • High-speed sampling
  • 10,000 points per trace waveform capture (scope mode)
  • CAT III 1000 V/CAT IV 600 V safety rated for industrial environments
  • Up to seven hours of battery operation using BP291
  • Isolated USB host port for direct data storage to a USB memory device; USB device port for easy PC communication
  • Easy access battery door for quick battery swaps in the field
  • Compact and only 2.2 kg (4.8 lb)
  • Security slot: lock down oscilloscope with Kensington® lock while unattended
  • IP 51 rating, dust- and drip-proof
  • Connect-and-View™ triggering for intelligent, automatic triggering on fast, slow and even complex signals
  • Frequency Spectrum using FFT-analysis
  • Automatic capture and REPLAY of 100 screens
  • ScopeRecord™ Roll mode gives 30,000 points per input channel for low frequency signal analysis
  • TrendPlot™ paperless recorder mode with deep memory for long-term automatic measurements
  • 5,000 count DMM included in the 2-channel models
  • SCC-290 kit included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

60MHz Dual-Channel Digital Oscilloscope with Color LCD

Buy Now  $1,599.00

Copyright ©2002 - 2013 Jameco. All Rights Reserved.