Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

C

Switch, DIP, Single Pole Single Throw ( SPST ), 6 Position, 12 Pin, Low Profile, Slide Flush, Top Sealed

View A6D-6100LP: Low-Profile Slide-Flush DIP Switch

A6D-6100LP: Low-Profile Slide-Flush DIP Switch

View Larger Image
Image is representative only
Omron Electronics
Jameco Part no. 2076201
Manufacturer OMRON ELECTRONICS
Manufacturer no. A6D-6100LP
Catalog 132 , page 71
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.35
1000+ $0.29
5000+ $0.25
  • Availability:Ship  1 Days ARO 

 Add to cart

Low-Profile Slide-Flush DIP Switch

Switch Contacts: SPST

Features:
  • 12-pin, 6-position
  • Nickel-iron alloy contacts
  • Compatible socket: 112214

    Report a problem
    Suggest a product
  • Specification Value
    Actuator StyleSPST
    Number of Positions6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch DIP ON OFF Single Pole, Single Throw 8 Raised Rocker 0.15A 30 Volt PC Pins 2000Cycle 2.5mm Thru-Hole Tube

    Buy Now  $1.29


    SWITCH,5-POSITION,(NO),8-PIN DIP,18 INPUT STATES,3.3-5VDC

    Buy Now  $9.95


    SWITCH,DIP,16 POS,0.03A@30V,FLUSH SCREWDRIVER

    Buy Now  $2.49

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.