Arduino Esplora
A000095: Esplora Microcontroller: ATMEGA32U4
Image is representative only
| Jameco Part no. 2171436 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000095 |
| RoHS compliant | |
| Catalog 132 , page 176 | |
- Data Sheet (current) [114 KB ]
- Schematic [45 KB ]
Arduino Esplora
Coming Soon! Due date is May 24, 2013!
The Arduino Esplora is a microcontroller board derived from the Arduino Leonardo. The Esplora differs from all preceding boards in that it provides a number of built-in, ready-to-use set of onboard sensors for interaction.
The Esplora has onboard sound and light output interfaces. It also has the potential to expand its capabilities with two Tinkerkit input and output connectors, and a socket for a color TFT LCD screen.
Like the Leonardo board, the Esplora uses an Atmega32U4 AVR microcontroller with 16 MHz crystal oscillator and a micro USB connection capable of acting as a USB client device, like a mouse or a keyboard.
In the upper left corner of the board there is a reset pushbutton, that you can use to restart the board. There are four status LEDS :
ON [green] indicates whether the board is receiving power supply
L [yellow] connected directly to the microcontroller, accessible through pin 13
RX and TX [yellow] indicates the data being transmitted or received over the USB communication
The board contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable to get started.
The Esplora has built-in USB communication; it can appear to a connected computer as a mouse or keyboard, in addition to a virtual (CDC) serial / COM port. This has other implications for the behavior of the board; these are detailed on the getting started page.
Specifications
Schematic & Reference Design
EAGLE files: Attach:arduino-esplora-reference-design.zipSchematic: Attach:arduino-esplora-schematic.pdf
Report a problem
Suggest a product
Report a problem
Suggest a product