Programming Interface for AVR Kit

$22.95 ea


  • Part no.: 2174661
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20895
Pricing
# of units Price
1+ $22.95

Programming Interface for AVR

"Programmers" for the AVR family of microcontrollers actually terminate in a 6-pin header socket, with no convenient means to directly connect to the chip to be programmed. You may have also noticed by now that the different AVR chips need to have different pins connected to the programmer. (They use the same 6 programming signals, but they appear at different pins with different chips....) This kit resolves these issues by providing a 40-pin ZIF socket on a small solderless breadboard, a few jumper wires, and a "demo" ATtiny2313 AVR chip (that you can use to confirm that your Programming Interface is working properly). Now you can select whichever AVR chip you want to use, look up the pins that need to be connected to the programmer, place your signal wires from the programmer connector, place your chip in the ZIF socket, and you are ready to program! Check out what others are saying about the Programming Interface for AVR project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.

You Will Need

Kit Includes:

Part No.
Qty.
Description
104030
1
Socket, ZIF, 40 pin, Tin Contact
20601
1
Breadboard, 400 point
1537061
1
IC, ATTINY2313-20PU, 8 bit
2152876
1
Wire, 22 AWG, Solid, Black, 25 ft
---
1
Instructions


Club Jameco Project #20895

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product