Clock in a Bottle Kit

$39.95 ea


  • Part no.: 2172623
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20971
Pricing
# of units Price
1+ $39.95

Clock in a Bottle Kit

This is a unique clock that uses a Russian Numatron tube (not included). The tube is a seven segment display that uses incandescent filaments for each of the segments. This technology is from the same period that the now popular Nixie tubes, however it operates at low voltage and glows with a yellow color. The kit contains incandescent Edison base tube as the display case for this single digit clock; it is a bulb within a bulb. A single digit clock flashes out the time one digit at a time. There are four bulbs that indicate which digit is currently displayed (Tens of Hours, Hours, Tens of Minutes and Minutes). Check out what others are saying about the Clock in a Bottle project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • X1-Crystal: ECS-40-18-10
  • Numatron tube: IV- nixie series
  • Soldering iron and solder
  • Wire cutters and strippers
  • 1/8 in drill
  • 180 grit wet dry paper
  • Two or more 40W-60W bulbs
  • 1/16 in heat shrink tubing
  • 1/4 wooden dowel
  • Hot glue gun
  • Digital Multi Meter

Kit Includes:

Part No.
Qty.
Description
14162
1
3 V Lithium Battery
29891
10
10uF 50V Capacitor
35975
10
Diode
36038
10
Diode
51262
1
Voltage Regulator
101178
1
DC Power Jack
145111
1
Microcontroller IC
149948
1
Switch
355434
1
Battery Holder
38360
10
Transistor
141066
4
Incandescent Lamp
112231
10
Socket
77501
4
Spacer
15407
10
Capacitor,22pF
22577
1
Wire Wrap
675489
1
Enclosure
690902
10
Resistor,1.5 K
690785
10
Resistor,470
---
1
PCB
---
1
Instructions


Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product