Animated LED Eyes Kit

$24.95 ea


  • Part no.: 2171591
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-20494
Pricing
# of units Price
1+ $24.95
5+ $22.49

Animated LED Eyes Kit

(Additional components required - see below)

They're creepy! They're funny! They make you wonder if they're real! The luminous green eyes scan the room, blink, and shoot forward if anyone walks by. An animation algorithm running in a micro controller is directed by a pseudo-random number generator that is seeded every time the PIR sensor detects a warm body. The seeding by random events insures that the eye movement patterns rarely repeat. Check out what others are saying about the Animated LED Eyes project build!

Please note: Additional parts are required to complete the kit. Please reveiw the list below. Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Soldering iron and solder
  • Liquid flux
  • Tweezers
  • Wire cutters
  • PIR Motion Sensor : EKMC1601112
  • PIC Microcontroller: (Pre-programmed from SinisterCircuits) or PIC24HJ12GP201-I/SO (blank)
  • PIC Programmer (Recommend PICkit2) (Required if you purchase a blank PIC.) Follow this guide if you are using a PICkit3 programmer.

    Optional

  • Needle nosed pliers
  • Lead forming tool
  • Desolder braid
  • Desolder Pump
  • Alcohol (either 90% Isopropynol or Denatured Alcohol) [for cleaning flux of PCB]
  • 45° bevel tip for soldering iron
  • Enclosure
  • Plastic cutting tool
  • Hand drill or drill press
  • Push pin or ultra fine point permanent marker
  • #1 Philips Screwdriver
  • Multimeter

    Kit Includes:

    Part No.
    Qty.
    Description
    35991
    1
    Rectifier Diode, 1N4004
    94001
    1
    Capacitor, 2.2µF, 16V
    178511
    9
    Transistor, PN2222A
    178520
    10
    Tansistor, PN2907A
    545596
    1
    Capacitor, 1µF, 35V
    545625
    1
    Capacitor, 10µF, 10V
    38360
    2
    Transistor, 2N3904
    151555
    1
    DC Power Jack, 2.1mm
    109576
    1
    Header, 1x3, 0.1"
    216187
    1
    Battery Holder, 4xAA with cover and switch
    332672
    1
    Capacitor, 0.1µF, 100V
    690443
    2
    Resistor, 18 Ω
    690996
    10
    Resistor, 3.6 KΩ
    691032
    7
    Resistor, 5.1 KΩ
    152671
    1
    Shunt, shorting block, 0.1"
    1323397
    1
    Regulator, LP2950ACZ-3.3
    2005745
    2
    DOT Matrix Display, 5x7
    691104
    10
    Resistor, 10 KΩ
    ---
    1
    PCB
    ---
    1
    Instructions


    Club Jameco Project #20494

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product