Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Optoelectronic

Medium Power Resistive Decade Load Box

View CJKIT-20853: Medium Power Resistive Decade Load Box (Optoelectronic)

CJKIT-20853: Medium Power Resistive Decade Load Box (Optoelectronic)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2171997
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20853
Catalog 151 , page 162
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $49.95
  • Availability: Ship  today  

 Add to cart

Medium Power Resistive Decade Load Box

This kit will allow the hobbyist or engineer to build a 5W Decade Resistance Box with 1% accuracy from 0.1 ohm to 999.9 ohms. The box can be set to any resistance within the listed range in 0.1 ohm steps. Once completed it will serve as a variable resistor for circuit creation and debug or as a high power load for testing circuit's ability to drive resistive loads. This is ideal for engineering laboratories, university and college laboratories, high school physics laboratories, and garages or home shops. Check out what others are saying about the Power Resistive Decade Load Box project build!

Please note: Additional parts may be required to complete the project. Please review the requirements and bill of materials below. Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Drill bits, 1/8" to 7/16"
  • Small crescent wrench
  • Phillips screwdriver
  • Soldering Iron
  • Metal file or nibbler
  • Allen Wrench
  • Wire stripper
  • 5 Watt Resistor 100 ohm (Qty. 7)
  • 10 Watt Resistor 0.1 ohm (Qty. 2)
  • 10 Watt Resistor 1 ohm (Qty. 2)
  • 10 Watt Resistor 10 ohm (Qty. 2)
  • 10 Watt Resistor 100 ohm (Qty. 2)

    Kit Includes:

    Part No.
    Qty.
    Description
    576501
    4
    Rotary Switch, SP, 12-position
    209358
    1
    Case, Metal, 7.5" x 9.8" x 3.2"
    659956
    7
    5 watt 0.1 ohm resistor
    660130
    7
    5 watt 1 ohm resistor
    660375
    7
    5 watt 10 ohm resistor
    106826
    100
    Flat Washer, #4, 9/32 OD
    40943
    100
    Hex Nut, 4-40
    36792
    1
    Solid Hook-up Wire, 22 AWG, black, 100'
    264998
    4
    Knob, 1/4" shaft, JK-902A
    1582170
    1
    Insulated Banana Jack, Red
    1582188
    1
    Insulated Banana Jack, black
    2094389
    100
    Pan Head Screw, 4-40 x 1/4"
    ---
    1
    Instructions


    Club Jameco Project #20853



    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8x8x8 LED Cube Kit Blue

    Buy Now  $149.95


    Line Follower: A Zippy Robot That Senses Where to Go

    Buy Now  $29.95


    Fun Light Switch Box Kit

    Buy Now  $69.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.