AC to DC Switching Enclosed Power Supply with PFC Function 5 Volts 100 Amps 500 Watts

$169.95 ea


  • Part no.: 2172092
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-750-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $169.95
10+ $152.95

Request a Large Quantity Quote

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)100
Maximum Output Power (W)500
FamilyRSP-750
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)5.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.8
Width (inch)5
Height (inch)1.6
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product