70 Watt Single Output LED Power Supply

$37.95 ea


  • Part no.: 2172181
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-60H-C700A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $37.95
10+ $33.95

Request a Large Quantity Quote

70 Watt Single Output LED Power Supply

700mA, Constant Current Region: 50-100V

Features

  • Constant current region can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • Output current adjustable through output cable or internal potentiometer
  • IP65 design for indoor or outdoor installations
  • 7 year warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 90.5%

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-60H-C
    Maximum Input Current (A)0.69
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)90.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)6.7
    Width (inch)2.4
    Height (inch)1.4
    Agency ApprovalsUL/CSA/EN/IP
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)50
    Additional Output Voltages (VDC)51 to 100
    Output Current (A)0.7
    Maximum Output Power (W)70
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product