200 Watt Single Output Power Supply with PFC Function

$41.95 ea


  • Part no.: 2173950
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-200-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $41.95
10+ $37.95

Request a Large Quantity Quote

200 Watt Single Output Power Supply with PFC Function

12 Volts @ 16.7 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Efficiency: 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 1U low profile 30mm
  • LED indicator for power on
  • 3 years warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE
  • Safety Standards: UL60950-1, TUV EN60950-1,
  • Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, light industry level, criteria A



    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)16.7
    Maximum Output Power (W)200.4
    FamilyRSP-2000
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)89
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CB/CE
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product