Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

150 Watt Single Output LED Power Supply

View HVGC-150-700B: 150 Watt Single Output LED Power Supply Constant Current Design

HVGC-150-700B: 150 Watt Single Output LED Power Supply Constant Current Design

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2174493
Manufacturer MEAN WELL
Manufacturer no. HVGC-150-700B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$75.95

# of Unit Price
1+ $75.95
10+ $68.95
Request a Large Quantity Quote
  • Availability: Ship  in 4 days  

 Add to cart

150 Watt Single Output LED Power Supply

700 mA @ 21-215 Volts
Constant current level adjustable through output cable with 0-10 VDC or 10V PWM signal or resistance.


Features

  • Constant current design
  • Wide input range: 180 to 528 VAC
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • ICP point adjustable through output cable or internal potentiometer
  • IP67 or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Safety Standards: UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13, IP65 or IP67 approved
  • EMC emission: Compliance to EN55015, EN61000-3-2 Class C ( ≥50% load) ; EN61000-3-3, FCC part 15 class B
  • EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN61547, light industry level (surge 4KV), criteria A
  • Suitable for dry / damp / wet locations
  • 5 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    FamilyHVGC-150
    Maximum Input Current (A)0.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)9.6
    Specification Value
    Width (inch)2.7
    Height (inch)1.5
    Agency ApprovalsUL/CSA/TUV/EN
    StyleEnclosed
    Additional Output Voltages (VDC)21 to 215
    Output Current (A)0.7
    Maximum Output Power (W)150.5
    Input Voltage (VAC)180 to 528
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Enclosed Switching LED Power Supply 15 Volts 0.8 Amps 12 Watts Constant Voltage

    Buy Now  $5.95


    Enclosed Switching LED Power Supply 15 Watt 1 Amp 15 Watts Constant Voltage

    Buy Now  $6.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.