Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Lug Terminal 17.47MM 8.73MM Cadmium

View 52A: Terminal Block Number of Positions:3; Color:Chocolate

52A: Terminal Block Number of Positions:3; Color:Chocolate


Image is representative only
Cinch Connectors
Jameco Part no. 445211
Manufacturer CINCH CONNECTORS
Manufacturer no. 52A
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 140
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.21
50+ $1.09
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

TERMINAL BLOCK NUMBER OF POSITIONS:3; COLOR:CHOCOLATE


TERMINAL BLOCK NUMBER OF
POSITIONS:3; COLOR:CHOCOLATE

Report a problem
Suggest a product
Specification Value
Family52A
Product Depth8.73mm
Product Length17.47mm
Product TypeConnector Terminals
TypeLug Terminal
Specification Value
ColorChocolate
InsulationXPC
Body MaterialSteel
PlatingCadmium


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.