AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 15 Volts 10 Amps 150 Watts

$41.95 ea


  • Part no.: 2172455
  • Manufacturer: Mean Well
  • Manufacturer no.: EPP-150-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $41.95
10+ $37.95

Request a Large Quantity Quote

100-150W Single Output Open Frame Power Supply with PFC Function

15 Volts @ 6.7 Amps (10 Amps w/ 20 CFM fan)

Features

  • 4" x 2" compact size
  • Universal AC input / full range
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 100 Watts free air convection, 150 watts with 20 CFM forced air
  • LED indicator for power on
  • No load power consumption <0.5W
  • Built-in 12V/0.3A auxiliary output
  • 3 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    FamilyEPP-150
    Primary Output Voltage (VDC)15
    Output Current (A)10
    Maximum Output Power (W)100.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.8
    Output Connector TypeJST B4P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyEPP-150
    Efficiency (%)92
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)4
    Width (inch)2
    Height (inch)1.1
    Agency ApprovalsUL/TUV/EN
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product