AC to DC Switching Enclosed Power Supply with PFC Function 48 Volts 15.7 Amps 753.6 Watts

$184.95 ea


  • Part no.: 2172148
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-750-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $184.95
10+ $164.95

Request a Large Quantity Quote

Specification Value
FamilyRSP-750
Maximum Input Current (A)8.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)92
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.8
Width (inch)5
Height (inch)1.6
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)48
Output Current (A)15.7
Maximum Output Power (W)753.6
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product