Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Radial V150LA 10A 14MM 150 Volt Line Voltage

View V150LA10A: Varistor Line Voltage Radial 200V 45J

V150LA10A: Varistor Line Voltage Radial 200V 45J

View Larger Image
Image is representative only
Harris Semiconductor
Jameco Part no. 1776054
Manufacturer HARRIS SEMICONDUCTOR
Manufacturer no. V150LA10A
Catalog 142 , page 38
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

VARISTOR, LINE VOLTAGE, RADIAL, 200V, 45J, THRU HOLE


@VARISTOR,RADIAL,V150LA10A,
14MM PKG 150V (10)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 150 Volt AC 108 Joule 100A @ 395V Clamping Voltage

Buy Now  $0.39

Copyright ©2002 - 2014 Jameco. All Rights Reserved.