30W AC to DC Switching Table-Top Power Supply 24V @ 1.25A

$11.95 ea


  • Part no.: 2172789
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EA1030D1
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

30W AC to DC Switching Table-Top Power Supply


Output: 24 Volts @ 1.25 Amps

Features:

  • Output Connector: 2.1 x 5.5 mm female center positive
  • Input: 90-264VAC @ 47-63Hz
  • LED indicator
  • DC cord length: 6 feet
  • AC cord included, length: 6 feet
  • Size: 4.9"L x 2.0"W x 1.2"H
  • Weight: 0.7 lbs.
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordINCLUDED
    Primary Output Voltage (VDC)24
    Output Current (A)1.25
    Maximum Output Power (W)30
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)2.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)5.4
    Width (inch)2.3
    Height (inch)0.4
    Agency ApprovalsUL/CUL/TUV/GS/CE/FCC/PSE/CCC/DOIR+C-TICK
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product