Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

90W AC to DC Switching Table-Top Power Supply 24V @ 3.75A

View EA11001D-240: 90W AC to DC Switching Table-Top Power Supply

EA11001D-240: 90W AC to DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2172797
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA11001D-240
  RoHS compliant
Catalog 151 , page 97
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
10+ $25.49
50+ $22.95
  • Availability: Ship  today  

 Add to cart

90W AC to DC Switching Table-Top Power Supply


Output: 24 Volts @ 3.75 Amps

Features:

  • Output Connector: 2.5 x 5.5 mm female center positive
  • Input: 100-240VAC @ 50-60Hz
  • LED indicator
  • DC cord length: 4 feet
  • AC cord not included (recommend P/N 38050)
  • Size: 5.4"L x 2.3"W x 0.4"H
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)2.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)5.4
    Specification Value
    Width (inch)2.3
    Height (inch)1.4
    Agency ApprovalsUL/TUV/CE
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)3.75
    Maximum Output Power (W)90
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.