Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

60W AC to DC Switching Table Top Adapter

View EA1050A-120: 60W AC to DC Switching Table-Top Power Supply

EA1050A-120: 60W AC to DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2172771
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA1050A-120
  RoHS compliant
Catalog 142 , page 99
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.49
50+ $13.95
  • Availability: Ship  today  

 Add to cart

60W AC to DC Switching Table-Top Power Supply


Output: 12 Volts @ 5 Amps

Features:

  • Output Connector: 2.1 x 5.5 mm female center positive
  • Input: 100-240VAC @ 50-60Hz
  • LED indicator
  • DC cord length: 4 feet
  • AC cord not included (recommend P/N 38050)
  • Size: 4.7"L x 2.4"W x 1.4"H
  • Weight: 0.7 lbs.
  • Agency approvals: UL/CUL/TUV

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)83
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Specification Value
    Length (inch)5.4
    Width (inch)2.3
    Height (inch)0.4
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $17.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $17.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.