Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

15VDC Wall Adapter

View WD1G500CCP-N(R): Wall Mount Power Adapter Output Voltage: 15V

WD1G500CCP-N(R): Wall Mount Power Adapter Output Voltage: 15V

View Larger Image
Image is representative only
Globtek,Inc.
Jameco Part no. 2172720
Manufacturer GLOBTEK,INC.
Manufacturer no. WD1G500CCP-N(R)
  RoHS compliant
Catalog 151 , page 94
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95
  • Availability: Ship  today  

 Add to cart

Wall Mount Power Adapter


  • Output Voltage: 15V
  • Output Cord Length: 6 feet
  • Output Current: 500mA
  • Plug type: Female
  • Dimension(L x W x H) : 1.9 x 2.3 x 3.2 inch

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.1mm x 55mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)15
    Specification Value
    Output Current (A).5
    Plug TypeFemale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $15.95


    AC to DC Adjustable 7-Output Unregulated Switching Wall Adapter

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.