Male Xlr Receptacle For Panel/Chassis Mountings 3 Pin

$4.95 ea


  • Part no.: 281658
  • Manufacturer: SWITCHCRAFT,INC.
  • Manufacturer no.: D3M
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
100+ $3.49

Male XLR Receptacle for Panel/Chassis Mountings, 3 Pin

Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Special rectangular flange permits close spacing on crowded panels, has two 0.136" diameter countersink holes for #5-40 flat head mounting screws.

Specifications

  • Angle: Straight
  • Connector Type: Male
  • Diameter: 0.745 in.
  • Length: 0.868 in.
  • Material, Body: Nickel
  • Material, Contact: Gold
  • Mounting Type: Panel
  • Number of Contacts: 3
  • Primary Type: XLR
  • Termination: Screw
  • Type:Jack



    Report a problem
    Suggest a product
  • Specification Value
    FamilyD3
    TypeXLR Connector
    Contact PlatingGold
    GenderM
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Number of Terminals3
    MountingPanel Mount
    Product Depth36.9mm
    Product Height36.32mm
    Product Length27mm
    Termination MethodSolderable
    Product TypeConnector Audio and Video


    Report a problem
    Suggest a product