Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 8A 250 Volt Slow Blow Acting 2 Pin Bulk

View 0313008.HXP: 313 250V 8A Cylindrical Cartridge Fuse (Circuit Protection)

0313008.HXP: 313 250V 8A Cylindrical Cartridge Fuse (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653589
Manufacturer LITTELFUSE
Manufacturer no. 0313008.HXP
  RoHS compliant
Catalog 152 , page 40
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09
  • Availability: Ship Today  

 Add to cart

250V 8A Cylindrical Cartridge Fuse

Features

  • Current Rating(A): 8
  • Voltage Rating AC(V): 250
  • Mounting Style: Holder / Clip
  • Fuse Type: Time Delay / Slow Blow
  • Fuse Size / Group: 3AG (6.3 mm x 32 mm)
  • Dimensions: 31.75 mm L x 6.35 mm D
  • Case Diameter: 6.35 mm
  • Case Length: 31.75 mm
  • Interrupt Rating: 10 kA
  • Operating Temperature Range: - 55° C to + 125° C
  • Packaging: Bulk
  • Product: Specialty Fuses
  • Resistance: 11 mOhms



    Report a problem
    Suggest a product
  • Specification Value
    Family313
    PackagingBulk
    Product TypeFuses
    TypeAxial Lead and Cartridge
    Rated AC Voltage (URac) (V)250
    Specification Value
    ActingSlow Blow
    Current Rating (A)8
    Fuse MaterialGlass


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fuse MDL Slow Blow 1A 250V .25"x1.25"

    Buy Now  $0.59


    Fuse MDL Slow Blow 2A 250V .25"x1.25"

    Buy Now  $0.59


    Fuse Mdl Slow Blow 5A 250V .25" X1.25"

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.