Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 8A 250 Volt Slow Blow Acting 2 Pin Bulk

View 0313008.HXP: Fuse Glass Slow Blow 3AB 313 Series 8 AMP (Circuit Protection)

0313008.HXP: Fuse Glass Slow Blow 3AB 313 Series 8 AMP (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653589
Manufacturer LITTELFUSE
Manufacturer no. 0313008.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 40
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.38
100+ $0.35
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

FUSE, GLASS , SLOW BLOW, 3AB, 313 SERIES, 8 AMP


FUSE,GLASS,8.00A,313008.,
1.25 x.25 ,250V,3AG SLO-BLO

Report a problem
Suggest a product
Specification Value
Family313
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)250
Specification Value
ActingSlow Blow
Current Rating (A)8
Fuse MaterialGlass


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Fuse 0.125A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.15


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.65


FUSE,3AB FAST-ACTING,AXIAL LEADS,15AMP,250V,1.288 INCH L x .275 INCH DIA

Buy Now  $0.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.