Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

8 Position Standard Double Row Terminal Block

View TDA-08: 8 Position Standard Double Row Terminal Block

TDA-08: 8 Position Standard Double Row Terminal Block

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2173781
Manufacturer ADAM TECH
Manufacturer no. TDA-08
  RoHS compliant
Catalog 151 , page 62
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
  • Availability: Ship  today  

 Add to cart

8 Position Standard Double Row Terminal Block


These are most commonly used to terminate wires and eliminating splicing.

  • Series indicator: 0.433" Centerline Dual flow
  • No. of positions: 08 through 56
  • Material: Phenolic, glass reinforced, rated UL94V-0
  • Contacts: Brass, nickel plated
  • Screws: Steel, nickel plated
  • Operation voltage: 300V AC max.
  • Operating temperature: -40°C to 105°C
  • Spade tongue terminal stud size: #4, #5, or #6

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts8
    Maximum Voltage Rating300 V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    TypeTerminal Block
    Specification Value
    Maximum Current Rating10A
    Contact PlatingNickel
    Housing ColorBlack


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount 15 Amp

    Buy Now  $2.89


    Connector Barrier Strip 6 Position 9.53mm Screw Straight Panel Mount 15 Amp

    Buy Now  $2.39


    Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.