6 Position Standard Double Row Terminal Block

$1.75 ea


  • Part no.: 2173773
  • Manufacturer: ADAM TECH
  • Manufacturer no.: TDA-06
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45

6 Position Standard Double Row Terminal Block


These are most commonly used to terminate wires and eliminating splicing.

  • Series indicator: 0.433" Centerline Dual flow
  • No. of positions: 06 through 56
  • Material: Phenolic, glass reinforced, rated UL94V-0
  • Contacts: Brass, nickel plated
  • Screws: Steel, nickel plated
  • Operation voltage: 300V AC max.
  • Operating temperature: -40°C to 105°C
  • Spade tongue terminal stud size: #4, #5, or #6

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts6
    Maximum Voltage Rating300 V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    TypeTerminal Block
    Maximum Current Rating10A
    Contact PlatingNickel
    Housing ColorBlack


    Report a problem
    Suggest a product