2 Position Standard Double Row Terminal Block

$0.89 ea


  • Part no.: 2172682
  • Manufacturer: ADAM TECH
  • Manufacturer no.: TDA-02
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

2 Position Standard Double Row Terminal Block


These are most commonly used to terminate wires and eliminating splicing.

  • Series indicator: 0.433" Centerline Dual flow
  • No. of positions: 02 through 56
  • Material: Phenolic, glass reinforced, rated UL94V-0
  • Contacts: Brass, nickel plated
  • Screws: Steel, nickel plated
  • Operation voltage: 300V AC max.
  • Operating temperature: -40°C to 105°C
  • Spade tongue terminal stud size: #4, #5, or #6

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts2
    TypeTerminal Block
    Maximum Current Rating10A
    Housing ColorBlack


    Report a problem
    Suggest a product