Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Audio Indicator and Alerts Sounder Piezo 3VP-p Solder through Hole

View PKM22EPPH4001-B0: Micro Processor Unit 32BIT Coldf 256 Mapbga

PKM22EPPH4001-B0: Micro Processor Unit 32BIT Coldf 256 Mapbga


Image is representative only
Murata Electronics
Jameco Part no. 1874607
Manufacturer MURATA ELECTRONICS
Manufacturer no. PKM22EPPH4001-B0
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.93
50+ $0.84
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

IC MICRO PROCESSOR UNIT 32BIT COLDF 256-MAPBGA


TRANSDUCER:AUDIO


Report a problem
Suggest a product
Specification Value
Maximum Resonant Frequency4000
Maximum Sound Pressure75dB (Min)
Operating Supply Voltage-Max (V)25
Input Voltage-Nom (V)3
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Termination MethodSolder
MountingThrough Hole
Specification Value
Diameter (mm)22
Product TypeAudio Indicator and Alerts
Height (mm)0.7
FamilyPKM22EPPH4001-B0
TypeSounder
TechnologyPiezo
Tone ModeExternal Drive


Report a problem
Suggest a product

RELATED PRODUCTS

Audio Indicator and Alerts Buzzer Solid State 20mA 6 Volt Wire Lead Panel Mount

Buy Now  $2.95


Audio Buzzer Piezo 24VDC 30mA-20mA Solder Lug 4VDC 2400Hz to 3400Hz Panel Mount

Buy Now  $3.49


Audio Indicator and Alerts Buzzer Piezo 25mA 5 Volt Solder Through Hole

Buy Now  $3.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.