Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

30A SPST -no Power PCB Relay

View G8P-1A4P-DC24: 30A SPST -no Power PCB Relay (General Purpose)

G8P-1A4P-DC24: 30A SPST -no Power PCB Relay (General Purpose)

View Larger Image
Image is representative only
Omron Electronics
Jameco Part no. 2092981
Manufacturer OMRON ELECTRONICS
Manufacturer no. G8P-1A4P-DC24
Catalog 142 , page 75
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
50+ $3.59
100+ $3.25
  • Availability:Ship  3 Days ARO 

 Add to cart

30A SPST-NO Power PCB Relay


Features:

  • Rated load: 30A @ 250VAC, 20A @ 28VDC
  • Rated carrying current: 30A max.
  • Rated coil voltage: 24VDC
  • Rated coil current: 36mA
  • Coil resistance: 660Ω
  • Minimum 6 kV impulse surge withstand
  • UL recognized and CSA certified

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Coil Voltage (V)24
    Coil Current (mA)36
    Maximum Current Rating30
    Specification Value
    Maximum AC Voltage Rating250
    Maximum DC Voltage Rating28
    Coil Resistance (ohms)660


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Electromechanical Relay DPST-NO 30A 120VAC 290Ohm

    Buy Now  $33.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.