Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 3A 32 Volt 2 Pin

View 0297003.WXNV: 297 Fuse Mini Blade 32VDC 3A (Circuit Protection)

0297003.WXNV: 297 Fuse Mini Blade 32VDC 3A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710776
Manufacturer LITTELFUSE
Manufacturer no. 0297003.WXNV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 77
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.59
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

FUSE, MINI BLADE, 32VDC, 3A


FUS 32VMINI - OCR -NYLON 3A


Report a problem
Suggest a product
Specification Value
Family297
Operating Temperature-Max (Cel)125
Product TypeFuses
TypeBlade
Specification Value
Rated DC Voltage (URdc) (V)32
Current Rating (A)3
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $0.99


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.