Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Audio

Analog Guitar Overdrive Pedal Kit

View CJKIT-20631: Analog Guitar Overdrive Pedal Kit (Audio)

CJKIT-20631: Analog Guitar Overdrive Pedal Kit (Audio)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 2176106
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20631
Catalog 152 , page 48
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $42.95
  • Availability:Ship 02/13/16 

 Add to cart

Analog Guitar Overdrive Pedal Kit

A solid-state overdrive/distortion effects pedal for guitar and other musical instruments. By including or leaving out optional components (included) this pedal can be "tweaked" by you, the builder, during assembly to deliver tones for blues, rock, or metal. Or try your own parts to build an effect that is uniquely your own! Check out what others are saying about the Analog Guitar Overdrive Pedal project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be included and will need to be purchased separately, please review the materials list below.

You Will Need

  • Soldering iron and Solder
  • Needle nose pliers
  • Wire stripper/cutter
  • Drill bits and drill for drilling metal case
  • 22-26 AWG wire

    Kit Includes:

    Part No.
    Qty.
    Description
    11965
    1
    CASE, ALUMINUM, 4.7"x2.6"x1.4"
    15190
    10
    CAPACITOR, CERAMIC DISC, 0.001µF
    15229
    10
    CAPACITOR, CERAMIC DISC, 0.01µF
    15405
    10
    CAPACITOR, CERAMIC DISC, 22pF
    23077
    10
    LED MOUNTING HARDWARE, T1-3/4
    36038
    10
    DIODE, SWITCH, 1N4148
    126981
    4
    RUBBER FEET, ADHESIVE BLACK
    151116
    10
    CAPACITOR, CERAMIC DISC, 0.1µlF, 25V
    251125
    1
    IC, MC4558CN
    281738
    1
    CONNECTOR, AUDIO, 1/4" PHONE
    281746
    1
    CONNECTOR, AUDIO, 12B, 1/4" PHONE
    51571
    10
    SOCKET, IC, 8 PIN, 390261-2
    333973
    10
    LED, RED, 643NM
    264990
    2
    KNOB, 1/4" SHAFT
    216427
    1
    BATTERY HOLDER
    286302
    2
    POT, 100K, 1/5 WATT
    330431
    10
    CAPACITOR, RADIAL, 1µF
    691489
    10
    RESISTOR, CF, 390K OHM, 1/4 WATT
    690865
    10
    RESISTOR, CF, 1K OHM, 1/4 WATT
    691024
    10
    RESISTOR, CF, 4.7K OHM, 1/4 WATT
    2120153
    1
    BATTERY, 9V
    691585
    10
    RESISTOR, CF, 1.0M OHM, 1/4 WATT
    151590
    1
    JACK, DC POWER, 2.1 mm
    35991
    10
    Diode, 1N4004
    2181415
    1
    Switch, Pushbutton, Stomp, 3PDT, OFF-ON, 9P
    ---
    1
    PCB
    ---
    1
    Instructions


    Club Jameco Project #20631

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8x8x8 LED Cube Kit Blue

    Buy Now  $149.95


    Line Follower: A Zippy Robot That Senses Where to Go

    Buy Now  $29.95


    Fun Light Switch Box Kit

    Buy Now  $69.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.