Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Centipede Shield

View MTCEN001: Centipede Shield (Arduino)

MTCEN001: Centipede Shield (Arduino)

View Larger Image
Image is representative only
Macetech
Jameco Part no. 2173829
Manufacturer MACETECH
Manufacturer no. MTCEN001
Catalog 151 , page 158
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
  • Availability: Call  

 Add to cart

Centipede Shield

The Centipede Shield is an add-on PCB for standard layout (Duemilanove, Diecimila) Arduino microcontroller boards. It uses the Wire I2C interface on analog pins 4 and 5 to provide 64 general purpose I/O pins.

Click here for documentation!

This means that each pin can be assigned as an input or output, just like the standard digital pins on the Arduino. A library is provided that makes it easy to access the pins from Arduino code. The library commands are extremely similar to the existing pinMode, digitalWrite and digitalRead commands.

Each group of 16 pins is controlled by a separate chip on the I2C bus. The pins are wired to 2x10 headers, intended for use with IDC ribbon cable connectors. Two of the extra wires are used for ground, and two more are used for a "common" connection that can be wired to some other signal or voltage by the user if desired.

The Centipede Shield can connect to the Centipede Breakout and Centipede Breadboard Breakout, using 20-Conductor Ribbon Cable and 2x10 Connectors for Ribbon Cable (not included). The breakout boards make it easy to wire all the I/O pins to your switches, sensors, LEDs and other devices.

The IDC connectors will be tall enough to prevent stacking in most cases, so the Centipede shield should be the top device on an Arduino stack. For maximum flexibility, the shield is shipped without the Arduino headers soldered. Female pass-through headers are included with purchase, to be soldered by the user if desired. If very long headers are used to allow two Centipede Shields to be stacked, then by changing the ADDRESS jumper it is possible to address 128 I/O pins.

A solder area is provided for a 78Mxx SOT-223 voltage regulator. This may be useful if large amounts of current are controlled with the Centipede Shield; for example, 64 20mA LEDs would draw over one amp and would be too much for the Arduino voltage regulator to supply. The I/O expander chips can be switched over to the auxiliary regulator. This can also allow the extra I/O to run at a voltage other than the Arduino 5V levels.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Arduino Motor Shield - A000079

Buy Now  $29.95


Arduino Ethernet Shield (Rev3) without PoE Module

Buy Now  $35.95


Arduino WiFi Shield R3 with Integrated Antenna

Buy Now  $89.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.