Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Security Accessories >> Security Acc. Miscellaneous

Self Contained Digital Access Security Keypad with 100 Million Combinations

View HAA85BL: Self Contained Digital Access Control Keypad with Backlight

HAA85BL: Self Contained Digital Access Control Keypad with Backlight

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2175795
Manufacturer VELLEMAN INC.
Manufacturer no. HAA85BL
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $49.95
  • Availability: Ship  in 7 days  

 Add to cart

Self Contained Digital Access Control Keypad with Backlight


The HAA85BL is a self-contained security keypad and is a reliable and cost-effective solution for residential and commercial installations. It is compatible with virtually any electric locking device and can be used as a control for security systems, automatic operators and machinery. Over 100 million combinations are possible for the user codes (multi-user mode). Programmed data stored in the system is non-volatile. It comes with tamper switch and plastic case.

Features:

  • 3 LEDs for status indication
  • Outputs:
    • Output 1: 5A, N.C. & N.O. dry contacts, 30Vdc max
    • Output 2: 1A, N.C. & N.O. dry contacts, 30 Vdc max
    • Output 3: NPN transistor open collector for aux. control purposes
  • Duress output: NPN transistor with open collector output, switches to ground (-) when activated 100mA/25VDC max
  • Available codes: user1 & 2, super user, duress and accelerated codes
  • Dimensions: 4 41/64" x 2 29/32" x 1 57/64"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Keypad 16 Keys Matrix Output

    Buy Now  $6.95


    Switch Keypad 16 Button With 8 Pin Male Header Connector

    Buy Now  $8.95


    4x4 Matrix Membrane Keypad

    Buy Now  $10.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.