Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

400 Volt 4 AMP TO-220 Sensitive Gate Silicon Controlled Rectifier Diode

View T106D1: 400 Volt 4 AMP TO-220 Sensitive Gate Silicon Controlled Rectifier Diode

T106D1: 400 Volt 4 AMP TO-220 Sensitive Gate Silicon Controlled Rectifier Diode


Image is representative only
Jameco Part no. 160119
Manufacturer   MAJOR BRANDS
Manufacturer no. T106D1
Catalog 161 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship Today  

 Add to cart

400 VOLT 4 AMP TO-220 SENSITIVE GATE SILICON CONTROLLED RECTIFIER DIODE

Specifications

  • High voltage capability
  • High surge capability
  • Glass-passivated chip

    Report a problem
    Suggest a product
  • Specification Value
    FamilyT106D1
    Rated Average On-State Current2.5A
    Repetitive Peak Forward Blocking Voltage400V(Min)
    Repetitive Peak Off-State Current0.002mA
    Repetitive Peak Reverse Voltage400V(Min)
    Surge Current Rating20A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    Pin_Count3
    TypeSCR
    Specification Value
    Supplier_PackageTO-202
    Product Width4.7mm(Max)
    Product Height7.87mm(Max)
    Product Length9.78mm(Max)
    Product TypeThyristor
    Maximum Gate Peak Inverse Voltage6V(Min)
    Maximum Gate Trigger Current0.2mA
    Maximum Gate Trigger Voltage0.8V
    Maximum Holding Current5mA
    Peak On-State Voltage2.2V@4A


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

    Buy Now  $1.29


    400 VOLT 25 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

    Buy Now  $1.35


    Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

    Buy Now  $2.19

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.