Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

400 Volt 4 AMP TO-220 Sensitive Gate Silicon Controlled Rectifier Diode

View T106D1: Thyristor SCR 400V TO-202AB Case (Diodes & Rectifiers)

T106D1: Thyristor SCR 400V TO-202AB Case (Diodes & Rectifiers)


Image is representative only
Jameco Part no. 160119
Manufacturer   MAJOR BRANDS
Manufacturer no. T106D1
Catalog 142 , page 18
Learn more about Major Brands.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.45
  • Availability:Ship  9 Wks ARO 

 Add to cart

SCR,T106D1,4A,400V,TO-202AB CASE


DIODE,T106D1,TO-202AB,
SCR SENSITIVE GATE 4.0A 400V

Report a problem
Suggest a product
Specification Value
FamilyT106D1
Rated Average On-State Current2.5A
Repetitive Peak Forward Blocking Voltage400V(Min)
Repetitive Peak Off-State Current0.002mA
Repetitive Peak Reverse Voltage400V(Min)
Surge Current Rating20A
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
Pin_Count3
TypeSCR
Specification Value
Supplier_PackageTO-202
Product Width4.7mm(Max)
Product Height7.87mm(Max)
Product Length9.78mm(Max)
Product TypeThyristor
Maximum Gate Peak Inverse Voltage6V(Min)
Maximum Gate Trigger Current0.2mA
Maximum Gate Trigger Voltage0.8V
Maximum Holding Current5mA
Peak On-State Voltage2.2V@4A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

Buy Now  $1.29


400 VOLT 25 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

Buy Now  $1.35


Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.