Side-Tag Transformer 25VA 2x9V/1.389A

$34.95 ea


  • Part no.: 2174979
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: 2090250MST
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $34.95
5+ $31.95

Side-Tag Transformer 25VA 2x9V/1.389A

This transformer has a 230V AC primary input and dual 9V AC secondary output windings. The output windings can be wired in parallel to get 9V AC at 2.77 amps, or wired in series to get 18V AC at 1.38 amps. The transformer is suitable for 50Hz to 60 Hz line voltage frequencies and has a 25VA power rating.

Features

  • Voltage: 2 x 9V
  • Current: 2 x 1.389A
  • Transformer can be screwed onto a PCB
  • Operating Temperature: -4°F to 158°F
  • Dielectric strength: >5000V
  • Meets the following norms: BS 3535, VDE 0551, IEC 742
  • A thermal fuse can be fitted
  • Primary AC line: 230V - 50/60Hz (parallel and series connection)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product