Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Motion

Ceiling-Mounted PIR Detector/Sensor 8-16V

View HAA50: Ceiling Mounted PIR Detector (Motion)

HAA50: Ceiling Mounted PIR Detector (Motion)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2175779
Manufacturer VELLEMAN INC.
Manufacturer no. HAA50
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$40.95

# of Unit Price
1+ $40.95
5+ $36.95
  • Availability: Ship  in 7 days  

 Add to cart

Ceiling Mounted PIR detector

The ceiling-mounted passive infrared detector is designed for use with modern residential and commercial security systems. This device is fitted with pulse-counting circuitry and employs a pyroelectric sensor equipped with 2 elements that provide substantial immunity against false alarms due to environmental factors.

Features

  • Detection pattern: 360° conical pattern, dia 35ft when installed at a height of 12ft
  • Quiescent current: 15mA typical at DC 12V
  • Relay output: Normally closed (fail-safe) dry relay contact, 18ohm resistor is connected in series with the contact
  • Alarm activation delay: 2 - 3 seconds
  • Tamper output: normally closed contact
  • LED: walk-test enabled or disabled with internal link
  • Pulse counter: single- or double-pulse detection through alternating signal polarity
  • Mounting height: 12ft max.
  • Dimensions: 3.4" x 1.0"
  • Operating temperature range: 0 °C to 70 °C
  • Not suited for outdoor use



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.