Camera for CAMSET5A

$169.95 ea


  • Part no.: 2175040
  • Manufacturer: Velleman
  • Manufacturer no.: CAM11
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $169.95
5+ $154.95

Camera

Features

  • Pick-up element: 1/3" CCD
  • Scanning system:625 TV lines -EIA-
  • Number of pixels:512 x 582
  • Lens:f3.6mm/F2.0
  • Resolution: 380(H) lines
  • Video output: 1Vpp 75 ohm
  • Minimum illumination:0.3lux
  • Input voltage: DC 9.5-14 V
  • Operating temperature: 14° F to 122° F
  • 66ft cable included



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product