Stand-Alone Proximity Security Keypad 125kHz

$259.95 ea


  • Part no.: 2175816
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: HAA86C
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $259.95
5+ $229.95

Standalone proximity access control

This system uses the transponder technique, which means that the exchange of data between the badge and the reader is carried out via a magnetic field (without physical contact). The reader is also equipped with a keypad, allowing conventional use of the device.

Features

  • Keypad: 3x4 keys
  • Dimensions: 5.1" x 3.4" x 1.0"
  • Maximum reading range from 5.5"-7.9" (under normal environment)
  • Frequency: 125kHz
  • Could be used by: 0.07"-0.03" EM card or key tag
  • Card capacity: 1000000 cards (key tags)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product