Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Cable >> Speaker Wire

18 AWG 2 Conductor PVC Zip Automotive Speaker Cable - 100 Feet

View 5176-100: 18 AWG 2 Conductor PVC Zip Automotive Speaker Cable -100 Feet

5176-100: 18 AWG 2 Conductor PVC Zip Automotive Speaker Cable -100 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2173845
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 5176-100
  RoHS compliant
Catalog 161 , page 43
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $31.95
10+ $28.95
  • Availability: Ship Today  

 Add to cart

18 AWG, 2 Conductor PVC Zip Automotive Speaker Cable - 100 Feet

  • 18 AWG annealed stranded (16 x 30) bare copper wire
  • Voltage: 300V max.
  • 100 foot spool

    Insulation

  • Red/Black Color coded flexible PVC
  • Temperature: -20°C to +60°C
  • Temperature: -20°C to +80°C (SAE J-1128)

    Applications

  • Stereo speaker wire
  • Automotive speaker wire
  • High definition low loss speaker cable
  • Language lab

    Industry Approvals

  • SAE J-1128
  • OSHA acceptable
  • RoHS Compliant



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Black 2 Conductor Power Speaker Cable 1000'

    Buy Now  $69.95


    White 2-Conductor Power/Speaker Cable 1000'

    Buy Now  $59.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.