Weller SP40NKUS 40W LED Soldering Iron Kit

$26.95 ea


  • Part no.: 2174928
  • Manufacturer: WELLER/COOPER INDUSTRIES
  • Manufacturer no.: SP40NKUS
  • RoHS Compliant
Pricing
# of units Price
1+ $26.95
5+ $23.95
10+ $22.95

Weller SP40NKUS 40W LED Soldering Iron Kit

Replaces Weller SP40LK

This new line of soldering irons from Weller feature new LED technology for supreme application illumination from the name you know and trust. New upgrades to the handle and proven high-performance heater technology result in an impressive soldering iron you need to have in order to upgrade your workshop.

Features:

  • Input voltage: 120VAC @ 60 Hz
  • 3 high-temperature LEDs for superior accuracy and application illumination
  • 12" beam length with 25 lumens/ft² light intensity
  • Triangular handle for tip positioning and precise control
  • Co-molded and ribbed grip for maximum comfort and reduced slippage
  • Cord strain relief for extended life
  • Durable cable with a 5-foot reach
  • Easy tip change
  • Up to 900°F temperature
  • 7-year warranty, longest in the industry
  • Includes: MT10, ST3, ST7 tips, lead-free solder, soldering aid tool, and user's manual
  • Note: You can only use ST-series tips only for this pencil.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product