Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

C

Eprom U Volt 512K-Bit 64K X 8 150NS 28 Pin Cfdipwa Tube

View M27C512-15F1: Eprom 64K X 8 Uvprom 150 Ns CDIP28 (Memory)

M27C512-15F1: Eprom 64K X 8 Uvprom 150 Ns CDIP28 (Memory)


Image is representative only
ST Micro
Jameco Part no. 698234
Manufacturer ST MICRO
Manufacturer no. M27C512-15F1
  RoHS compliant
Catalog 151 , page 6
Pricing & Availability

$4.19

# of Unit Price
1+ $4.19
10+ $3.95
100+ $3.75
  • Availability:Ship  1 Days ARO 

 Add to cart

64K X 8 UVPROM, 150 ns, CDIP28


64K X 8 UVPROM, 150 ns, CDIP28


Report a problem
Suggest a product
Specification Value
FamilyM27C512
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
In System ProgrammabilityIn System|External
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count28
Density512KBit
Supplier_PackageCFDIPWA
Specification Value
Product Width13.36mm(Max)
Product Height4.5mm(Max)
Product Length37.34mm(Max)
Product TypeEPROM
Organization64Kx8
Interface TypeParallel
Output Enable Access Time60ns
Programming Voltage12.75V
Maximum Operating Current50mA
Maximum Random Access Time150ns
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

Buy Now  $4.95


EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

Buy Now  $4.19


EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.