EPROM U Volt 512K-Bit 64K x 8 150ns 28-Pin CFDIPWA Tube

698234

$4.19 ea


  • Part no.: 698234
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: M27C512-15F1
  • RoHS Compliant
Pricing
# of units Price
1+ $4.19
10+ $3.95
100+ $3.75

EPROM U Volt 512K-Bit 64K x 8 150ns 28-Pin

Specifications

  • 5V ± 10% supply voltage in read operation
  • Access time: 45 ns
  • Low power "CMOS" consumption: Active current 30 mA, Standby current 100 uA
  • Programming voltage: 12.75 V ± 0.25 V
  • Programming time around 6 s

    Report a problem
    Suggest a product
  • Specification Value
    FamilyM27C512
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count28
    Density512KBit
    Supplier_PackageCFDIPWA
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length37.34mm(Max)
    Product TypeEPROM
    Organization64Kx8
    Interface TypeParallel
    Output Enable Access Time60ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time150ns
    Minimum Operating Supply Voltage4.5V


    Report a problem
    Suggest a product