Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

C

Eprom U Volt 512K-Bit 64K X 8 150NS 28 Pin Cfdipwa Tube

View M27C512-15F1: M27C512 Eprom U Volt 512K-Bit 64K X 8 150NS 28 Pin (Memory)

M27C512-15F1: M27C512 Eprom U Volt 512K-Bit 64K X 8 150NS 28 Pin (Memory)


Image is representative only
ST Micro
Jameco Part no. 698234
Manufacturer ST MICRO
Manufacturer no. M27C512-15F1
  RoHS compliant
Catalog 152 , page 5
Pricing & Availability

$4.19

# of Unit Price
1+ $4.19
10+ $3.95
100+ $3.75
  • Availability: Ship  today  

 Add to cart

EPROM U Volt 512K-Bit 64K x 8 150ns 28-Pin

Specifications

  • 5V ± 10% supply voltage in read operation
  • Access time: 45 ns
  • Low power "CMOS" consumption: Active current 30 mA, Standby current 100 uA
  • Programming voltage: 12.75 V ± 0.25 V
  • Programming time around 6 s

    Report a problem
    Suggest a product
  • Specification Value
    FamilyM27C512
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityIn System|External
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count28
    Density512KBit
    Supplier_PackageCFDIPWA
    Specification Value
    Product Width13.36mm(Max)
    Product Height4.5mm(Max)
    Product Length37.34mm(Max)
    Product TypeEPROM
    Organization64Kx8
    Interface TypeParallel
    Output Enable Access Time60ns
    Programming Voltage12.75V
    Maximum Operating Current50mA
    Maximum Random Access Time150ns
    Minimum Operating Supply Voltage4.5V


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

    Buy Now  $4.95


    EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

    Buy Now  $4.19


    EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

    Buy Now  $4.25

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.