Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

10K Wirewound Potentiometer 10 Turns 5%

View 3540S-1-103-VP: 3540 Wirewound Potentiometer Ohms: 10 K

3540S-1-103-VP: 3540 Wirewound Potentiometer Ohms: 10 K

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2177854
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3540S-1-103-VP
  RoHS compliant
Catalog 161 , page 37
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability: Ship Today  

 Add to cart

Wirewound Potentiometer


  • Ohms: 10 K
  • Turns: 10
  • Resistance tolerance: 5%
  • 2 W at 40° C
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Family3540
    MountingPanel
    Product TypePotentiometer
    Number of Turns10
    TypePotentiometer
    TechnologyWirewound
    Specification Value
    Resistance (Ohms)10000
    Power Rating (W)2
    Tolerance (%)5
    Termination StyleSolder Lug


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer 10-Turn Wire Wound 2 Watt 5K Ohm

    Buy Now  $14.95


    Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $19.95


    Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Panel Mount

    Buy Now  $13.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.