Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

6 Volt DC Motor - 2100 RPM

View RF-500TB-12560-R.: 6 Volt DC Motor -2100 RPM

RF-500TB-12560-R.: 6 Volt DC Motor -2100 RPM

View Larger Image
Image is representative only
Nichibo Taiwan Corp.
Jameco Part no. 2173044
Manufacturer NICHIBO TAIWAN CORP.
Manufacturer no. RF-500TB-12560-R.
  RoHS compliant
Catalog 161 , page 62
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.49
  • Availability: Ship Today  

 Add to cart

6 Volt DC Motor - 2100 RPM

Specifications

  • Nominal Voltage: 6V DC
  • Shaft dimensions: 0.078" dia x 0.34 L
  • Speed: 2100 rpm
  • Screw Mount Dimensions: M2.6 x 0.45



    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Speed @ Max. Efficiency (RPM)2100
    Terminal TypeSolderable
    Specification Value
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.342


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 19,850 RPM

    Buy Now  $4.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.