Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

6VDC, 2100 RPM DC Motor

View RF-500TB-12560-R.: 6VDC 2100 RPM DC Motor

RF-500TB-12560-R.: 6VDC 2100 RPM DC Motor

View Larger Image
Image is representative only
Nichibo Taiwan Corp.
Jameco Part no. 2173044
Manufacturer NICHIBO TAIWAN CORP.
Manufacturer no. RF-500TB-12560-R.
  RoHS compliant
Catalog 142 , page 60
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.49
  • Availability:Ship  2 Days ARO 

 Add to cart

DC motor


  • Nominal Voltage: 6V DC
  • Shaft dimensions: 0.078" dia x 0.34 L
  • Speed: 2100 rpm
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Speed @ Max. Efficiency (RPM)2100
    Terminal TypeSolder
    Specification Value
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.342


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    DC MOTOR , 12VDC , 2700MA

    Buy Now  $3.49


    Precious Metal Brush Motors

    Buy Now  $3.49


    12-30 Volt 5050 RPM DC Gear Motor

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.