Electronic Organ Kit

$22.95 ea


  • Part no.: 2177918
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21047
Pricing
# of units Price
1+ $22.95

Electronic Organ Kit

This project is based on IC555 timer circuit that is capable of providing the set of musical notes: DO, RE, MI........ and with the help of some components and essential devices, the project can be made. The circuit is basically an oscillator constituted with an integrated circuit 555 and some different values of resistor to generate a signal output with different frequencies. In a nutshell, if you assemble this project, you will obtain a circuit generates musical notes. Check out what others are saying about the Electronic Organ project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.

You Will Need

  • Soldering iron and solder
  • 6 feet wire (#22)
  • Wire Cutters
  • Needle nose pliers

Kit Includes:

Part No.
Qty.
Description
25523
10
CAPACITOR,MONO,.1uF,50V
26884
10
CAPACITOR,MYLAR,.01uF,100V
27422
1
IC,LM555CN
135589
1
SPEAKER,RND,FERRITE
119011
9
SWITCH,PB,TACT,SPST
20601
2
BREADBOARD,3.25"x2.125"
93739
10
CAPACITOR,RADIAL,22uF,50V
691083
10
RESISTOR,CF,8.2K OHM,1/4 WATT
691104
10
RESISTOR,CF,10K OHM,1/4 WATT
691024
10
RESISTOR,CF,4.7K OHM,1/4 WATT
691067
10
RESISTOR,CF,6.8K OHM,1/4 WATT
690988
10
RESISTOR,CF,3.3K OHM,1/4 WATT
690945
10
RESISTOR,CF,2.2K OHM,1/4 WATT
691041
10
RESISTOR,CF,5.6K OHM,1/4 WATT
---
1
INSTRUCTIONS


Club Jameco Project #21047

Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product