Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

PIC18F2550 I/Sp 32K Flash Microcontroller

View PIC18F2550-I/SP: 32K Flash Microcontroller

PIC18F2550-I/SP: 32K Flash Microcontroller

View Larger Image
Image is representative only
Microchip Corporation
Jameco Part no. 2177651
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC18F2550-I/SP
  RoHS compliant
Catalog 152 , page 7
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.49
100+ $4.35
  • Availability: Ship Today  

 Add to cart

PIC18F2550-I/P- IC


  • Core Size: 8bit
  • No. of I/O's: 24
  • Supply Voltage Min: 4.2V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: DIP
  • No. of Pins: 28
  • Program Memory Size: 16 kWords

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    ATMega328P 32kB Microcontroller with Arduino Uno Optiboot Bootloader

    Buy Now  $4.95


    Atmel ATMega328 32kB Flash Microcontroller 8bit

    Buy Now  $4.95


    MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

    Buy Now  $4.85

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.